Add To Favorites
Product Overview
Digi-Key Part Number 556880-1-ND
Quantity Available 265
Can ship immediately
Manufacturer

Manufacturer Part Number

556880-1

Description TERM BLADE NON-GENDR 10-12AWG TI
Expanded Description Blade Contact 10-12 AWG Crimp Non-Gendered Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 556880
RoHS Information 556880-1 Statement of Compliance
RoHS 2 Statement
3D Model 556880-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPINNERGY
Packaging ? Bulk ?
Part Status Active
Contact Type Non-Gendered
Contact Termination Crimp
Wire Gauge 10-12 AWG
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
Type Stamped
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 5568801

00:34:04 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.71100 7.11
25 0.66960 16.74
50 0.64180 32.09
100 0.61380 61.38
250 0.55800 139.50
500 0.50220 251.10
1,000 0.44640 446.40
2,500 0.40455 1,011.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104027TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.33600
  • Cut Tape (CT) ? : A104027CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,524 - Immediate
  • Unit Price: 0.71000
Send Feedback