|
Keywords: ? 





Product Index > Connectors, Interconnects > Keystone - Faceplates, Frames > TE Connectivity AMP Connectors 556680-1

All prices are in US dollars.
Digi-Key Part NumberA108233-ND
Price BreakUnit PriceExtended Price
12.690002.69
102.5790025.79
502.25680112.84
1001.86900186.90
2501.69100422.75
5001.55750778.75
1,0001.335001,335.00
2,5001.246003,114.99
5,0001.183705,918.48
Quantity Available Digi-Key Stock: 46
Can ship immediately
Manufacturer

Manufacturer Part Number

556680-1

DescriptionFACEPLATE SINGLE GANG ALMOND
Lead Free Status / RoHS StatusNot applicable / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
556680-1 TE Connectivity AMP Connectors | A108233-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 556680 Drawing
Product Photos 556680-1
Standard Package ? 1
Category

Connectors, Interconnects

Family

Keystone - Faceplates, Frames

SeriesACO
StyleSingle Gang
TypeFaceplate Frame
Number of PortsNone, Open Centers
Port DirectionStraight
ColorAlmond
Features-
For Use With/Related ProductsACO Series
Size / Dimension41.41mm H x 55.88mm W
MaterialAcrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating-
Other NamesA108233

8:44:28 5/25/2015