Add To Favorites
Product Overview
Digi-Key Part Number A104026TR-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

556136-1

Description TERM BLADE NON-GENDR 10-12AWG TI
Expanded Description Blade Contact 10-12 AWG Crimp Non-Gendered Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 556136
RoHS Information 556136-1 Statement of Compliance
RoHS 2 Statement
3D Model 556136-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPINNERGY
Packaging ? Tape & Reel (TR) ?
Part Status Active
Contact Type Non-Gendered
Contact Termination Crimp
Wire Gauge 10-12 AWG
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
Type Stamped
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 556136-1-ND
5561361
A104026TR

15:26:54 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.35100 702.00
4,000 0.33930 1,357.20
6,000 0.32760 1,965.60
10,000 0.31200 3,120.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A104026CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,943 - Immediate
  • Unit Price: 0.75000
  • Bulk ? : 556136-2-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,308 - Immediate
  • Unit Price: 1.25000
Send Feedback