Add To Favorites
Product Overview
Digi-Key Part Number A31466-ND
Quantity Available 5,176
Can ship immediately
Manufacturer

Manufacturer Part Number

5558342-1

Description CONN MOD JACK 8P8C R/A SHIELDED
Expanded Description Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 5558342-1
Product Training Modules Modular Jack Portfolio
RoHS Information 5558342-1 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - Modular Jack
Modular Jack Connectors
3D Model 5558342-1.pdf
Online Catalog Modular Jacks, Single Port
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tray ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded
Ratings Cat5e
Features Board Guide
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Housing Material Polyamide (PA), Nylon
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 55583421
A31466

12:38:55 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.47000 3.47
10 3.33400 33.34
50 2.91700 145.85
100 2.77800 277.80
250 2.43080 607.70
500 2.36134 1,180.67
1,000 2.01408 2,014.08
2,500 1.87518 4,687.94
5,000 1.80573 9,028.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback