• Obsolete item.
Product Overview
Digi-Key Part Number 55556-4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

55556-4

Description TERM SCREW 6-32 10 PIN PCB 2PC
Expanded Description 10 Pin Screw Terminal, Power Tap 6-32 Through Hole
Lead Free Status / RoHS Status Not applicable / Not applicable
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
9-55556-0-ND 9-55556-0 TE Connectivity AMP Connectors Box 0
2.54250 8,000  Non-Stock ?
Documents & Media
Datasheets 55556
RoHS Information 55556-4 Statement of Compliance
3D Model 55556-4.pdf
PCN Obsolescence/ EOL 5555(6,7)-4 25/Feb/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Obsolete
Terminal Type Screw Terminal, Power Tap
Screw Size 6-32
Termination Solder
Current Rating -
Number of Pins 10
Mounting Type Through Hole
Features Low Profile
Contact Finish Tin-Lead
Contact Material Copper
Material - Insulation Polyamide (PA), Nylon
Screw Material -
Screw Finish -
 
Additional Resources
Standard Package ? 100
Other Names 555564

16:16:33 1/20/2017

Send Feedback