Add To Favorites
Product Overview
Digi-Key Part Number A31442-ND
Quantity Available 19,583
Can ship immediately
Manufacturer

Manufacturer Part Number

5555164-1

Description CONN MOD JACK 8P8C R/A UNSHLD
Expanded Description Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tray ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Unshielded
Ratings Cat3
Features Board Lock
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Housing Material Polybutylene Terephthalate (PBT), Polyester
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 152
Other Names 55551641
A31442

20:11:52 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 1.20
10 1.05600 10.56
50 0.95200 47.60
100 0.91070 91.07
250 0.82792 206.98
500 0.74512 372.56
1,000 0.66232 662.32
2,500 0.60023 1,500.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 5555164-4-ND
  • Minimum Quantity: 3,996  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.86776
Send Feedback