Add To Favorites
Product Overview
Digi-Key Part Number SO63-1-55-22-90-ND
Quantity Available 366
Can ship immediately
Manufacturer

Manufacturer Part Number

SO63-1-55-22-90

Description SOLDER SHIELD TERM 22 AWG LEAD
Expanded Description Wire to Wire Solder Sleeve Blue, Transparent 0.075" (1.9mm), 0.105" (2.6mm)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series SolderSleeve SO63
Part Status Active
Type Wire to Wire
Diameter 0.075" (1.9mm), 0.105" (2.6mm)
Length 0.650" (16.51mm)
Color Blue, Transparent
Features Immersion Resistant, Preinstalled Lead Wire
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 3-1194380-4
555162-000
555162-000-ND
555162000

19:57:07 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 2.67
10 2.56200 25.62
25 2.34840 58.71
50 2.24160 112.08
100 2.13490 213.49
250 1.86804 467.01
500 1.81464 907.32
1,000 1.73459 1,734.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback