• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number A9110-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

555052-1

Description INSERT RJ45 JACK COUPLER
Expanded Description Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 555052 Drawing
RoHS Information 555052-1 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - Modular Jack
3D Model 555052-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series SL
Part Status Discontinued at Digi-Key
Style Modular
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet)
Exterior Housing Material Polyphenylene Oxide (PPO)
Interior Housing Material Polyphenylene Oxide (PPO)
Exterior Housing Color Black
Interior Housing Color Black
Exterior Contact Material Phosphor Bronze
Interior Contact Material Phosphor Bronze
Exterior Contact Finish Gold
Interior Contact Finish Gold
Operating Temperature -
Ratings Cat3
Specifications -
Features -
Exterior Contact Finish Thickness 50µin (1.27µm)
Interior Contact Finish Thickness 50µin (1.27µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 5550521
A9110

16:04:30 3/24/2017

Send Feedback