• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number A9109-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

555050-1

Description INSERT 6P6C JACK COUPLER
Expanded Description Insert Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25) To Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25) Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 555050 Drawing
RoHS Information 555050-1 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - Modular Jack
3D Model 555050-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series SL
Part Status Discontinued at Digi-Key
Style Modular
Exterior Type (Adapter End) Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25)
Interior Type (Adapter End) Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25)
Exterior Housing Material Polyphenylene Oxide (PPO)
Interior Housing Material Polyphenylene Oxide (PPO)
Exterior Housing Color Black
Interior Housing Color Black
Exterior Contact Material Phosphor Bronze
Interior Contact Material Phosphor Bronze
Exterior Contact Finish Gold
Interior Contact Finish Gold
Operating Temperature -
Ratings Cat3
Specifications -
Features -
Exterior Contact Finish Thickness 50µin (1.27µm)
Interior Contact Finish Thickness 50µin (1.27µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 5550501
A9109

03:04:26 3/30/2017

Send Feedback