|
Product Index > Connectors, Interconnects > Terminals - Foil Connectors > TE Connectivity 553454-1

All prices are in US dollars.
Digi-Key Part Number553454-1-ND
Price BreakUnit PriceExtended Price
113.8900013.89
1012.62400126.24
509.46800473.40
1008.94200894.20
2508.153042,038.26
5007.626983,813.49
1,0006.995786,995.78
2,5006.8379817,094.95
Quantity Available Digi-Key Stock: 30
Can ship immediately
Manufacturer

Manufacturer Part Number

553454-1

DescriptionCONN SPICE 10-12AWG
Lead Free Status / RoHS StatusNot applicable / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
553454-1 TE Connectivity | 553454-1-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 553454 Drawing
Product Photos 553454-1
RoHS Information 553454-1 Statement of Compliance
RoHS 2 Statement
Standard Package ? 15
Category

Connectors, Interconnects

Family

Terminals - Foil Connectors

SeriesAMP
Packaging ? Bulk ? 
Terminal TypeDouble Face, Slotted
Foil Crimp Area-
Length - Overall2.000" (50.80mm)
Wire Gauge10-12 AWG
Contact Finish-
Contact MaterialCopper Iron Alloy
Associated Product
A120006-ND - PRO-CRIMPER UNDER CARPET TOOL

22:11:12 1/31/2015