Add To Favorites
Product Overview
Digi-Key Part Number A24390-ND
Quantity Available 576
Can ship immediately
Manufacturer

Manufacturer Part Number

553443-4

Description ASSY RCPT,50 POSN, ACTION PIN
Expanded Description 50 Position Receptacle Connector Through Hole Press-Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 553443 Drawing
RoHS Information 553443-4 Statement of Compliance
RoHS 2 Statement
3D Model 553443-4.pdf
Online Catalog CHAMP .085 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CHAMP .085
Part Status Active
Connector Style Outer Shroud Contacts
Connector Type Receptacle
Number of Positions 50
Number of Rows 2
Mounting Type Through Hole
Termination Press-Fit
Flange Feature Insert, Threaded (4-40)
Type -
Features -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Mating Products
Additional Resources
Standard Package ? 20
Other Names 553443-4-ND
5534434
A24390

10:46:10 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.14000 8.14
10 7.79700 77.97
50 6.78000 339.00
100 6.44100 644.10
250 5.76300 1,440.75
500 5.42400 2,712.00
1,000 4.74600 4,746.00
2,500 4.50870 11,271.75
5,000 4.40700 22,035.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback