Add To Favorites
Product Overview
Digi-Key Part Number A31717-ND
Quantity Available 258
Can ship immediately
Manufacturer

Manufacturer Part Number

5530843-4

Description CONN CARDEDGE FEMALE 44POS 0.100
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Standard Edge II
Packaging ? Bulk ?
Part Status Active
Card Type Multibus I
Gender Female
Number of Positions/Bay/Row -
Number of Positions 44
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -55°C ~ 85°C
Material - Insulation Polyester, Glass Filled
Read Out Dual
 
Additional Resources
Standard Package ? 144
Other Names 55308434
A31717

05:34:37 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 3.10
10 2.97900 29.79
50 2.60640 130.32
100 2.48220 248.22
250 2.17192 542.98
500 2.10988 1,054.94
1,000 1.79960 1,799.60
2,500 1.67548 4,188.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback