Add To Favorites
Product Overview
Digi-Key Part Number A1545-ND
Quantity Available 966
Can ship immediately
Manufacturer

Manufacturer Part Number

552391-1

Description CONN CHAMP 50 POS RECEPT SCREW
Expanded Description 50 Position Receptacle Connector Free Hanging (In-Line) IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets 552391
RoHS Information 552391-1 Statement of Compliance
RoHS 2 Statement
3D Model 552391-1.pdf
Online Catalog CHAMP .085 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CHAMP .085
Part Status Active
Connector Style Outer Shroud Contacts
Connector Type Receptacle
Number of Positions 50
Number of Rows 2
Mounting Type Free Hanging (In-Line)
Termination IDC
Flange Feature Insert, Threaded (4-40)
Type -
Features -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Mating Products
Tooling
Additional Resources
Standard Package ? 100
Other Names 5523911
A1545

22:17:13 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.68000 4.68
10 4.48800 44.88
25 4.11400 102.85
50 3.92700 196.35
100 3.74000 374.00
250 3.27252 818.13
500 3.17900 1,589.50
1,000 2.71150 2,711.50
2,500 2.52450 6,311.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback