Add To Favorites
Product Overview
Digi-Key Part Number 501-1364-ND
Quantity Available 28
Can ship immediately
Manufacturer

Manufacturer Part Number

5521

Description KIT SMD GRAB TEST CLIP PATCH CRD
Expanded Description 24.0" (609.60mm) SMD Pincer To SMD Pincer Test Lead 150VDC 10 Leads, Multiple Colors
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 5301/5303/5521 Series
Product Training Modules Patch Cords and Test Leads
Online Catalog 5301 SMD Grabber® Test Clip Patch Cord and 5521 Kit
Product Attributes Select All
Categories
Manufacturer

Pomona Electronics

Series SMD Grabber® 5521
Part Status Active
Configuration Grabber, Hook to Grabber, Hook
1st Connector SMD Pincer
2nd Connector SMD Pincer
Cable Length 24.0" (609.60mm)
Contents 10 Leads, Multiple Colors
Material - Insulation Poly-Vinyl Chloride (PVC)
Wire Gauge 22 AWG
Voltage - Rated 150VDC
Current Rating 500mA
Temperature Range 216°F (102°C)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 501-1364
5521PO
5521PO-ND

19:20:26 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 104.99000 104.99
25 99.74080 2,493.52
50 94.49140 4,724.57
100 90.29190 9,029.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback