Keywords:





Product Index > Connectors, Interconnects > Modular Connectors - Jacks > 5520258-2

All prices are in US dollars.
Digi-Key Part NumberA31410-ND
Price BreakUnit PriceExtended Price
11.410001.41
101.2760012.76
501.1454057.27
1001.09340109.34
2500.98924247.31
5000.91116455.58
1,0000.78099780.99
2,5000.728921,822.31
5,0000.692483,462.39
Quantity Available Digi-Key Stock: 3,511
Can ship immediately
Manufacturer

Manufacturer Part Number

5520258-2

DescriptionCONN MOD JACK 6P4C
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN MOD JACK 6P4C | 5520258-2 | A31410-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5520258-2
Product Photos AMP 6-4 VERT 50AU
RoHS Information 5520258-2 Statement of Compliance
Catalog Drawings Single Port Mod Jack Back
Single Port Mod Jack Side
Single Port Mod Jack Front
3D Model 5520258-2.pdf
Standard Package144
CategoryConnectors, Interconnects
FamilyModular Connectors - Jacks
Series-
PackagingTray
Connector TypeJack
Number of Positions/Contacts6p4c (RJ11, RJ14)
Number of Ports1
Number of Rows1
Mounting TypeThrough Hole
OrientationVertical
TerminationSolder
ShieldingUnshielded
RatingsCat3
FeaturesBoard Lock, Panel Stops
LED ColorDoes Not Contain LED
Ingress Protection-
Tab DirectionUser Selectable
Contact MaterialPhosphor Bronze
Contact FinishGold
Contact Finish Thickness50µin (1.27µm)
Housing MaterialPolybutylene Terephthalate (PBT), Polyester
Operating Temperature-40°C ~ 85°C
Dynamic CatalogModular Jacks
Associated Product106307-1-ND - CONN ACCY CAP BLACK
Other Names55202582
A31410

1:26:59 5/19/2013 - Help With This Screen