Add To Favorites
Product Overview
Digi-Key Part Number 712-1135-6-ND
Quantity Available 4,969
Can ship immediately
Manufacturer

Manufacturer Part Number

5515LP15A730E

Description FILTER LOWPASS 5.5GHZ WIFI
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 5515LP15A730
Product Training Modules Benefits of using Integrated Passive Components over a Discrete Solution
Online Catalog RF Ceramic Filters
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency 5.5GHz Center
Bandwidth 725MHz
Filter Type Low Pass
Ripple -
Insertion Loss 0.6dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 8 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.037" (0.95mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1135-6

09:32:19 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.48300 4.83
25 0.46040 11.51
50 0.44560 22.28
100 0.43070 43.07
250 0.40836 102.09
500 0.34156 170.78
1,000 0.26507 265.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1135-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.22950
  • Cut Tape (CT) ? : 712-1135-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,969 - Immediate
  • Unit Price: 0.52000
Send Feedback