Add To Favorites
Product Overview
Digi-Key Part Number 712-1135-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

5515LP15A730E

Description FILTER LOWPASS 5.5GHZ WIFI
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 5515LP15A730
Product Training Modules Benefits of using Integrated Passive Components over a Discrete Solution
Online Catalog RF Ceramic Filters
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Frequency 5.5GHz Center
Bandwidth 725MHz
Filter Type Low Pass
Ripple -
Insertion Loss 0.6dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 8 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.037" (0.95mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4,000
Other Names 5515LP15A730
712-1135-2

22:34:03 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.22950 918.00
8,000 0.21600 1,728.00
12,000 0.20250 2,430.00
28,000 0.18900 5,292.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 712-1135-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,349 - Immediate
  • Unit Price: 0.52000
  • Digi-Reel® ? : 712-1135-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,349 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback