Add To Favorites
Product Overview
Digi-Key Part Number 712-1108-1-ND
Quantity Available 16,999
Can ship immediately
Manufacturer

Manufacturer Part Number

5515BP15C1020E

Description FILTER BANDPASS 5.5GHZ WIFI
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Johanson Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 5.5GHz Center
Bandwidth 1.02GHz
Filter Type Band Pass
Ripple -
Insertion Loss 1.5dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 4 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.039" (1.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 712-1108-1

06:02:07 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.37500 3.75
25 0.35800 8.95
50 0.34660 17.33
100 0.33500 33.50
250 0.31764 79.41
500 0.26566 132.83
1,000 0.20617 206.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1108-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.17850
  • Digi-Reel® ? : 712-1108-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,999 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback