Add To Favorites
Product Overview
Digi-Key Part Number HE584-ND
Quantity Available 557
Can ship immediately
Manufacturer

Manufacturer Part Number

55100-3M-02-A

Description SENSOR HALL EFFECT PNL MNT WIRES
Expanded Description Magnetic Hall Effect Switch Magnet, South Pole Voltage Wire Leads Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 55100 Series
Other Related Documents Sensor Cable Length Options
Design Resources Development Tool Selector
Featured Product Hall Effect Sensors
Online Catalog 55100 Mini Flange Mount Hall Effect Sensors
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series 55100
Part Status Active
Output Type Voltage
Type Hall Effect Switch
Actuator Material Magnet, South Pole
Termination Style Wire Leads
Frequency 10kHz
Voltage - Supply 3.75 V ~ 24 V
Must Operate -
Must Release -
Operating Temperature -40°C ~ 100°C (TA)
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 55100 3M 02 A
55100 3M 02 A-ND
551003M02A
HE584
Q5677666

08:43:16 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.53000 8.53
5 7.48200 37.41
10 6.73300 67.33
25 5.98520 149.63
50 5.53620 276.81
100 4.78800 478.80
500 4.48876 2,244.38
1,000 4.18950 4,189.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback