Keywords:





Product Index > Cable Assemblies > Fiber Optic Cables > 5504971-2

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberA11DDC-0202E-ND
Price BreakUnit PriceExtended Price
1030.42700304.27
Quantity Available
Manufacturer

Manufacturer Part Number

5504971-2

DescriptionCABLE ASSEM FIBER SC-SC 2 METER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSEM FIBER SC-SC 2 METER | 5504971-2 | A11DDC-0202E-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5504971 Drawing
Product Photos SC-SC Type Zip
RoHS Information 5504971-2 Statement of Compliance
Standard Package10
CategoryCable Assemblies
FamilyFiber Optic Cables
SeriesOPTIMATE, Amp
1st ConnectorSC Duplex
2nd ConnectorSC Duplex
TypeMultimode, Duplex
Length - Overall6.56' (2.0m)
Fiber Type62.5/125
Cable Diameter0.12" (3.0mm)
Cable TypeTwin Zip
FeaturesRiser, Zipcord
RatingsOFNR
Insertion Loss0.5dB
Jacket (Insulation) Material-
Return Loss-
Operating Temperature-
Color - CableOrange
Color - ConnectorsBeige
Other NamesA11DDC-0202E

8:29:36 5/22/2013 - Help With This Screen