Keywords:





Product Index > Cable Assemblies > Fiber Optic Cables > 5504971-1

All prices are in US dollars.
Digi-Key Part NumberA11DDC-0201E-ND
Price BreakUnit PriceExtended Price
132.2600032.26
1029.12500291.25
5026.160001,308.00
10025.288002,528.80
25023.892805,973.20
50023.1952011,597.60
1,00022.6720022,672.00
Quantity Available Digi-Key Stock: 12
Can ship immediately
Manufacturer

Manufacturer Part Number

5504971-1

DescriptionCABLE ASSEM FIBER SC-SC 1 METER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

CABLE ASSEM FIBER SC-SC 1 METER | 5504971-1 | A11DDC-0201E-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5504971 Drawing
Product Photos SC-SC Type Zip
RoHS Information 5504971-1 Statement of Compliance
Standard Package1
CategoryCable Assemblies
FamilyFiber Optic Cables
SeriesOPTIMATE
1st ConnectorSC Duplex
2nd ConnectorSC Duplex
TypeMultimode, Duplex
Length - Overall3.28' (1.0m)
Fiber Type62.5/125
Cable Diameter0.12" (3.0mm)
Cable TypeTwin Zip
FeaturesRiser, Zipcord
RatingsOFNR
Insertion Loss0.5dB
Jacket (Insulation) Material-
Return Loss-
Operating Temperature-
Color - CableOrange
Color - ConnectorsBeige
Dynamic CatalogFiber Optic Cable Assemblies
Other Names55049711
A11DDC-0201E

11:53:44 4/11/2013 - Help With This Screen