Keywords:





Product Index > Cable Assemblies > Fiber Optic Cables > 5504970-2

All prices are in US dollars.
Digi-Key Part NumberA11DDC-0102C-ND
Price BreakUnit PriceExtended Price
117.1200017.12
1015.89300158.93
5013.85500692.75
10012.225001,222.50
25011.410002,852.50
50011.165505,582.75
1,00010.5950010,595.00
Quantity Available Digi-Key Stock: 59
Can ship immediately
Manufacturer

Manufacturer Part Number

5504970-2

DescriptionCABLE ASSEM FIBER SC-SC 2 METER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSEM FIBER SC-SC 2 METER | 5504970-2 | A11DDC-0102C-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5504970
Product Photos OPTIMATE-5504970 SERIES
Video File TE Connectivity: Fiber Comes Alive
RoHS Information 5504970-2 Statement of Compliance
Standard Package1
CategoryCable Assemblies
FamilyFiber Optic Cables
SeriesOPTIMATE, Amp
1st ConnectorSC
2nd ConnectorSC
TypeMultimode, Simplex
Length - Overall6.56' (2.0m)
Fiber Type62.5/125
Cable Diameter0.12" (3.0mm)
Cable TypeBuffered Fiber
FeaturesRiser
RatingsOFNR
Insertion Loss0.52dB
Jacket (Insulation) Material-
Return Loss-
Operating Temperature-
Color - CableOrange
Color - ConnectorsBeige
Dynamic CatalogFiber Optic Cable Assemblies
Other Names55049702
A11DDC-0102C
TE Connectivity: Fiber Comes Alive
TE Connectivity: Fiber Comes Alive

1:30:23 5/12/2013 - Help With This Screen