• Obsolete item.
Product Overview
Digi-Key Part Number 5504632-1-ND
Quantity Available 0

Manufacturer Part Number


Description Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 5504632
Video File TE Connectivity: Fiber Comes Alive
RoHS Information 5504632-1 Statement of Compliance
RoHS 2 Statement
3D Model 5504632-1.pdf
PCN Obsolescence/ EOL Multiple Devices 22/Dec/2015
Product Attributes Select All

Connectors, Interconnects


Fiber Optic Connectors - Adapters


TE Connectivity AMP Connectors

Series -
Part Status Obsolete
Type Coupler
Convert From (Adapter End) SC Receptacle
Convert To (Adapter End) SC Receptacle
Simplex/Duplex Simplex
Mode Singlemode/Multimode
Mounting Type Panel Mount, Snap-In
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Ferrule Material Metal
Features Dust Cap
Color Black
Material Flammability Rating UL94 V-0
Ingress Protection -
Operating Temperature -
Associated Product
Additional Resources
Standard Package ? 10
Other Names 55046321

11:51:07 10/22/2016

Send Feedback