• Obsolete item.
Product Overview
Digi-Key Part Number A33720-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5504566-1

Description CONN FIBER FSMA PLUG SMPLX 125UM
Expanded Description Fiber Optic Plug Connector FSMA Simplex 125µm Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 5504566
RoHS Information 5504566-1 Statement of Compliance
RoHS 2 Statement
3D Model 5504566-1.pdf
PCN Obsolescence/ EOL Multiple Devices 13/Dec/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series OPTIMATE
Part Status Obsolete
Connector Style FSMA
Connector Type Plug
Simplex/Duplex Simplex
Mode Multimode
Fiber Core Diameter -
Fiber Cladding Diameter 125µm
Cable Diameter 3.1mm
Mounting Type Free Hanging (In-Line)
Fastening Type Threaded
Housing Color Silver
Boot Color Black
Ingress Protection -
Features Dust Cap, Strain Relief
Attenuation - Typ -1.3dB
Reflection -
Housing Material -
Ferrule Material Stainless Steel
Body Material Brass, Nickel Plated
Operating Temperature -55°C ~ 105°C
Mating Cycles 200
 
Additional Resources
Standard Package ? 1
Other Names 55045661
A33720

03:50:02 3/26/2017

Send Feedback