Keywords:





Product Index > Cable Assemblies > Fiber Optic Cables > 5503995-4

All prices are in US dollars.
Digi-Key Part NumberA11BBC-0205E-ND
Price BreakUnit PriceExtended Price
132.7300032.73
1029.54200295.42
5026.535001,326.75
10025.650502,565.05
25024.235326,058.83
50023.5277011,763.85
1,00022.9970022,997.00
Quantity Available Digi-Key Stock: 7
Can ship immediately
Manufacturer

Manufacturer Part Number

5503995-4

DescriptionCABLE ASSEM FIBER ST-ST 5 METER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSEM FIBER ST-ST 5 METER | 5503995-4 | A11BBC-0205E-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5503995
Product Photos OPTIMATE-5503995 SERIES
Video File TE Connectivity: Fiber Comes Alive
RoHS Information 5503995-4 Statement of Compliance
Catalog Drawings ST-ST Zip Cable Schematic
Standard Package1
CategoryCable Assemblies
FamilyFiber Optic Cables
SeriesOPTIMATE, Amp
1st ConnectorST (2)
2nd ConnectorST (2)
TypeMultimode, Duplex
Length - Overall16.4' (5.0m)
Fiber Type62.5/125
Cable Diameter0.12" (3.0mm)
Cable TypeTwin Zip
FeaturesRiser, Zipcord
RatingsOFNR
Insertion Loss0.51dB
Jacket (Insulation) Material-
Return Loss-
Operating Temperature-
Color - CableOrange
Color - ConnectorsBlack
Dynamic CatalogFiber Optic Cable Assemblies
Other Names55039954
A11BBC-0205E
TE Connectivity: Fiber Comes Alive
TE Connectivity: Fiber Comes Alive

1:32:15 5/12/2013 - Help With This Screen