Keywords:





Product Index > Cable Assemblies > Fiber Optic Cables > 5503995-1

All prices are in US dollars.
Digi-Key Part NumberA11BBC-0201E-ND
Price BreakUnit PriceExtended Price
124.2400024.24
1021.87700218.77
5019.65000982.50
10018.995001,899.50
25017.947004,486.75
50017.423008,711.50
1,00017.0300017,030.00
Quantity Available Digi-Key Stock: 29
Can ship immediately
Manufacturer

Manufacturer Part Number

5503995-1

DescriptionCABLE ASSEM FIBER ST-ST 1 METER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

CABLE ASSEM FIBER ST-ST 1 METER | 5503995-1 | A11BBC-0201E-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5503995
Product Photos OPTIMATE-5503995 SERIES
Video File TE Connectivity: Fiber Comes Alive
RoHS Information 5503995-1 Statement of Compliance
Catalog Drawings ST-ST Zip Cable Schematic
Standard Package1
CategoryCable Assemblies
FamilyFiber Optic Cables
SeriesOPTIMATE
1st ConnectorST (2)
2nd ConnectorST (2)
TypeMultimode, Duplex
Length - Overall3.28' (1.0m)
Fiber Type62.5/125
Cable Diameter0.12" (3.0mm)
Cable TypeTwin Zip
FeaturesRiser, Zipcord
RatingsOFNR
Insertion Loss0.5dB
Jacket (Insulation) Material-
Return Loss-
Operating Temperature-
Color - CableOrange
Color - ConnectorsBlack
Dynamic CatalogFiber Optic Cable Assemblies
Other Names55039951
A11BBC-0201E
TE Connectivity: Fiber Comes Alive
TE Connectivity: Fiber Comes Alive

11:52:38 4/11/2013 - Help With This Screen