Keywords:





Product Index > Cable Assemblies > Fiber Optic Cables > 5503994-4

All prices are in US dollars.
Digi-Key Part NumberA11BBP-0205E-ND
Price BreakUnit PriceExtended Price
132.0800032.08
1028.95800289.58
5026.010001,300.50
10025.143002,514.30
25023.755805,938.95
50023.0622011,531.10
1,00022.5420022,542.00
Quantity Available Digi-Key Stock: 12
Can ship immediately
Manufacturer

Manufacturer Part Number

5503994-4

DescriptionCABLE ASSEM FIBER ST-ST 5 METER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSEM FIBER ST-ST 5 METER | 5503994-4 | A11BBP-0205E-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5503994
Product Photos OPTIMATE-5503995 SERIES
Video File TE Connectivity: Fiber Comes Alive
RoHS Information 5503994-4 Statement of Compliance
Catalog Drawings ST-ST Zip Cable Schematic
Standard Package1
CategoryCable Assemblies
FamilyFiber Optic Cables
SeriesOPTIMATE, Amp
1st ConnectorST (2)
2nd ConnectorST (2)
TypeMultimode, Duplex
Length - Overall16.4' (5.0m)
Fiber Type62.5/125
Cable Diameter0.12" (3.0mm)
Cable TypeTwin Zip
FeaturesRiser, Zipcord
RatingsOFNR
Insertion Loss0.81dB
Jacket (Insulation) Material-
Return Loss-
Operating Temperature-
Color - CableOrange
Color - ConnectorsBlack, Blue
Dynamic CatalogFiber Optic Cable Assemblies
Other Names55039944
A11BBP-0205E
TE Connectivity: Fiber Comes Alive
TE Connectivity: Fiber Comes Alive

1:31:53 5/12/2013 - Help With This Screen