Keywords:





Product Index > Cable Assemblies > Fiber Optic Cables > 5503994-2

All prices are in US dollars.
Digi-Key Part NumberA11BBP-0202E-ND
Price BreakUnit PriceExtended Price
126.6000026.60
1024.01500240.15
5021.570001,078.50
10020.851002,085.10
25019.700604,925.15
50019.125409,562.70
1,00018.6940018,694.00
Quantity Available Digi-Key Stock: 18
Can ship immediately
Manufacturer

Manufacturer Part Number

5503994-2

DescriptionCABLE ASSEM FIBER ST-ST 2 METER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSEM FIBER ST-ST 2 METER | 5503994-2 | A11BBP-0202E-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5503994
Product Photos OPTIMATE-5503995 SERIES
Video File TE Connectivity: Fiber Comes Alive
RoHS Information 5503994-2 Statement of Compliance
RoHS 2 Statement
Catalog Drawings ST-ST Zip Cable Schematic
Standard Package1
CategoryCable Assemblies
FamilyFiber Optic Cables
SeriesOPTIMATE, Amp
1st ConnectorST (2)
2nd ConnectorST (2)
TypeMultimode, Duplex
Length - Overall6.56' (2.0m)
Fiber Type62.5/125
Cable Diameter0.12" (3.0mm)
Cable TypeTwin Zip
FeaturesRiser, Zipcord
RatingsOFNR
Insertion Loss0.81dB
Jacket (Insulation) Material-
Return Loss-
Operating Temperature-
Color - CableOrange
Color - ConnectorsBlack, Blue
Dynamic CatalogFiber Optic Cable Assemblies
Other Names55039942
A11BBP-0202E
TE Connectivity: Fiber Comes Alive
TE Connectivity: Fiber Comes Alive

20:19:40 6/19/2013 - Help With This Screen