Keywords:





Product Index > Cable Assemblies > Fiber Optic Cables > 5503994-1

All prices are in US dollars.
Digi-Key Part NumberA11BBP-0201E-ND
Price BreakUnit PriceExtended Price
125.1600025.16
1022.71200227.12
5020.400001,020.00
10019.720001,972.00
25018.632004,658.00
50018.088009,044.00
1,00017.6800017,680.00
Quantity Available Digi-Key Stock: 10
Can ship immediately
Manufacturer

Manufacturer Part Number

5503994-1

DescriptionCABLE ASSEM FIBER ST-ST 1 METER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

CABLE ASSEM FIBER ST-ST 1 METER | 5503994-1 | A11BBP-0201E-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5503994
Product Photos OPTIMATE-5503995 SERIES
Video File TE Connectivity: Fiber Comes Alive
RoHS Information 5503994-1 Statement of Compliance
Standard Package1
CategoryCable Assemblies
FamilyFiber Optic Cables
SeriesOPTIMATE
1st ConnectorST (2)
2nd ConnectorST (2)
TypeMultimode, Duplex
Length - Overall3.28' (1.0m)
Fiber Type62.5/125
Cable Diameter0.12" (3.0mm)
Cable TypeTwin Zip
FeaturesRiser, Zipcord
RatingsOFNR
Insertion Loss0.81dB
Jacket (Insulation) Material-
Return Loss-
Operating Temperature-
Color - CableOrange
Color - ConnectorsBlack, Blue
Dynamic CatalogFiber Optic Cable Assemblies
Other Names55039941
A11BBP-0201E
TE Connectivity: Fiber Comes Alive
TE Connectivity: Fiber Comes Alive

11:52:49 4/11/2013 - Help With This Screen