Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number A32530-ND
Quantity Available 56
Can ship immediately
Manufacturer

Manufacturer Part Number

5502780-1

Description CONN ADAPTER RCPT SC-ST SIMPLEX
Expanded Description Adapter Fiber Optic Connector SC Receptacle To ST Receptacle Panel Mount, Flange; Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 5502780
Video File TE Connectivity: Fiber Comes Alive
RoHS Information 5502780-1 Statement of Compliance
RoHS 2 Statement
3D Model 5502780-1.pdf
PCN Obsolescence/ EOL Multiple Devices 13/Dec/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Obsolete
Type Adapter
Convert From (Adapter End) SC Receptacle
Convert To (Adapter End) ST Receptacle
Simplex/Duplex Simplex
Mode Singlemode/Multimode
Mounting Type Panel Mount, Flange; Snap-In
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Ferrule Material Metal
Features Dust Cap
Color Black
Material Flammability Rating UL94 V-0
Ingress Protection -
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 55027801
A32530

08:38:08 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.85000 3.85
10 3.69600 36.96
50 3.23400 161.70
100 3.08000 308.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback