|
Keywords: ? 





Product Index > Connectors, Interconnects > Fiber Optic Connectors - Accessories > TE Connectivity AMP Connectors 5502667-1

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part Number5502667-1-ND
Price BreakUnit PriceExtended Price
1001.70490170.49
Quantity Available
Manufacturer

Manufacturer Part Number

5502667-1

DescriptionSTRAIN RELIEF FOR ST CONNECTORS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5502667 Series Drawing
RoHS Information 5502667-1 Statement of Compliance
RoHS 2 Statement
Standard Package ? 100
Category

Connectors, Interconnects

Family

Fiber Optic Connectors - Accessories

SeriesOPTIMATE
Accessory TypeStrain Relief
For Use With/Related ProductsST Connectors
SpecificationsAngled, 1.46" (37.00mm) Length
MaterialThermoplastic Elastomer (TPE)
ColorBlack
Material Flammability RatingUL94 V-0
Ingress Protection-
Operating Temperature-
For Use With
A20108-ND - CONN FIBER ST PLUG SMPLX 126UM
502580-2-ND - CONN FIBER ST PLUG SMPLX 126UM
502674-1-ND - CONN FIBER ST PLUG SMPLX 125UM

20:46:27 7/27/2015