Keywords:





Product Index > Connectors, Interconnects > Fiber Optic Connectors > 5502585-2

All prices are in US dollars.
Digi-Key Part NumberA32709-ND
Price BreakUnit PriceExtended Price
17.390007.39
107.0840070.84
506.16000308.00
1005.85200585.20
2505.236001,309.00
5004.928002,464.00
1,0004.312004,312.00
2,5004.0964010,241.00
5,0004.0040020,020.00
Quantity Available Digi-Key Stock: 252
Can ship immediately
Manufacturer

Manufacturer Part Number

5502585-2

DescriptionMOUNT LED F/OPTIC ST LOW PRO
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MOUNT LED F/OPTIC ST LOW PRO | 5502585-2 | A32709-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5502585
Product Photos 5502585-2
Video File TE Connectivity: Fiber Comes Alive
RoHS Information 5502585-2 Statement of Compliance
RoHS 2 Statement
Standard Package1
CategoryConnectors, Interconnects
FamilyFiber Optic Connectors
SeriesOPTIMATE, Amp
PackagingBulk
Connector StyleST
Connector TypeReceptacle
Simplex/DuplexSimplex
ModeMultimode
Fiber Diameter-
Cable Diameter-
Mounting TypeBoard Mount; Panel Mount
Fastening TypeBayonet Lock
FeaturesProtective Cap
ColorSilver Housing
Attenuation - Typ-
Reflection-
Ferrule Material-
Body MaterialZinc, Nickel Plated
Operating Temperature-
Mating Cycles-
Dynamic CatalogST Style Active Device Mounts
Other Names55025852
A32709
TE Connectivity: Fiber Comes Alive
TE Connectivity: Fiber Comes Alive

23:32:48 6/19/2013 - Help With This Screen