|
Keywords: ? 





Product Index > Connectors, Interconnects > Fiber Optic Connectors > TE Connectivity 5502579-2

All prices are in US dollars.
Digi-Key Part NumberA35056-ND
Price BreakUnit PriceExtended Price
16.000006.00
105.7500057.50
505.00000250.00
1004.75000475.00
2504.250001,062.50
5004.000002,000.00
1,0003.500003,500.00
2,5003.325008,312.50
5,0003.2500016,250.00
Quantity Available Digi-Key Stock: 17
Can ship immediately
Manufacturer

Manufacturer Part Number

5502579-2

DescriptionCONN FIBER ST PLUG SMPLX 126UM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
5502579-2 TE Connectivity | A35056-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5502579
Product Photos 5502579-2
Video File TE Connectivity: Fiber Comes Alive
RoHS Information 5502579-2 Statement of Compliance
RoHS 2 Statement
Standard Package ? 1
Category

Connectors, Interconnects

Family

Fiber Optic Connectors

Series-
Connector StyleST
Connector TypePlug
Simplex/DuplexSimplex
ModeSinglemode
Fiber Core Diameter-
Fiber Cladding Diameter126µm
Cable Diameter3.0mm
Mounting TypeFree Hanging (In-Line)
Fastening TypeBayonet Lock
Housing ColorSilver
Boot ColorYellow
Ingress Protection-
FeaturesDust Cap, Strain Relief
Attenuation - Typ-
Reflection-
Housing Material-
Ferrule MaterialCeramic
Body MaterialZinc
Operating Temperature-
Mating Cycles-
Online CatalogOPTIMATE Series (ST Connectors)
Other Names55025792
A35056
TE Connectivity: Fiber Comes Alive
TE Connectivity: Fiber Comes Alive

22:39:51 3/6/2015