• Obsolete item.
Product Overview
Digi-Key Part Number A33713-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5501474-1

Description CONN ADAPTER RCPT ST SIMPLEX
Expanded Description Adapter Fiber Optic Connector ST Receptacle To Active Device Board/Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 5501474
Video File TE Connectivity: Fiber Comes Alive
RoHS Information 5501474-1 Statement of Compliance
RoHS 2 Statement
3D Model 5501474-1.pdf
PCN Obsolescence/ EOL Multiple Devices 13/Dec/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series OPTIMATE
Part Status Obsolete
Type Adapter
Convert From (Adapter End) ST Receptacle
Convert To (Adapter End) Active Device
Simplex/Duplex Simplex
Mode Multimode
Mounting Type Board/Panel Mount
Housing Material Zinc
Ferrule Material Polybutylene Terephthalate (PBT)
Features Dust Cap
Color Silver
Material Flammability Rating UL94 V-0
Ingress Protection -
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 55014741
A33713

13:53:57 2/19/2017

Send Feedback