Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 5500R-686KTR-ND
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

5500R-686K

Description FIXED IND 68MH 140MA 52.8 OHM
Expanded Description 68mH Unshielded Inductor 140mA 52.8 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 5500,5500R Series
Featured Product 5500R Series High Current Power Chokes
Online Catalog 5500R Series
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series 5500R
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 68mH
Tolerance ±10%
Current Rating 140mA
Current - Saturation 70mA
Shielding Unshielded
DC Resistance (DCR) 52.8 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 130°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 1.050" L x 0.495" W (26.67mm x 12.57mm)
Height - Seated (Max) 0.520" (13.21mm)
 
Additional Resources
Standard Package ? 100
Other Names 5500R-686K TR 100
5500R-686KTR
5500R686K

16:44:10 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 3.67710 367.71
300 3.46080 1,038.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback