Keywords:





Product Index > Cables, Wires - Management > Solder Sleeve > 549865-000

All prices are in US dollars.
Digi-Key Part Number549865-000-ND
Price BreakUnit PriceExtended Price
10.510000.51
100.482004.82
250.4340010.85
500.3856019.28
1000.3696036.96
2500.3374884.37
5000.32140160.70
1,0000.26516265.16
2,5000.24105602.63
Quantity Available Digi-Key Stock: 2,661
Can ship immediately
Manufacturer

Manufacturer Part Number

549865-000

DescriptionSOLDER SLEEVE WIRE.09"/PIN .035"
RoHS StatusRoHS non-compliant
 

QuantityItem Number Customer Reference
SOLDER SLEEVE WIRE.09"/PIN .035" | 549865-000 | 549865-000-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CWT-150x Drawing
Product Photos CWT-1502
Catalog Drawings CWT-1502
Standard Package500
CategoryCables, Wires - Management
FamilySolder Sleeve
SeriesCWT
TypeWire to Pin
Diameter0.09" (2.3mm)
Length0.630" (16.0mm)
ColorClear
Features-
Dynamic CatalogCWT Series, Wire to Pin
Other Names549865000
CWT-1502
CWT1502
CWT1502-ND

5:35:54 5/12/2013 - Help With This Screen