Add To Favorites
Product Overview
Digi-Key Part Number 609-1046-ND
Quantity Available 82,073
Can ship immediately
Manufacturer

Manufacturer Part Number

54602-908LF

Description CONN MOD JACK 8P8C R/A UNSHLD
Expanded Description Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 54602-x0xLF Drawing
Product Training Modules I-O Connections Product Portfolio
PCN Design/Specification 54601,54602,10053565 Series 27/Nov/2009
Online Catalog Modular Jacks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series 54602
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Unshielded
Ratings Cat3
Features Board Lock
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Down
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Housing Material Polyester, Glass Filled
Operating Temperature -40°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 54602908LF
609-1046

01:57:42 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.53600 5.36
25 0.48280 12.07
50 0.42920 21.46
100 0.41120 41.12
250 0.37548 93.87
500 0.35760 178.80
1,000 0.29502 295.02
2,500 0.26820 670.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback