Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 54330-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

54330-1

Description CONN TERM PWR LOCK 6AWG SOLDER
Expanded Description Contact Crimp Tab Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 54330
RoHS Information 54330-1 Statement of Compliance
RoHS 2 Statement
3D Model 54330-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Lock Series II
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge -
Contact Finish Silver
Contact Finish Thickness 200µin (5.08µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500

17:22:52 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.30200 3,255.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback