• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 811-1197-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

54050C

Description XFRMR CURR SENSE 15A 1:1:50 SMD
Expanded Description 1 : 1 : 50 Current Sense Transformer 7 mOhm Primary, 500 mOhm Secondary 3.8mH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 5400 Series
Product Training Modules Magnetics Products Offering
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series 5400
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency Range 50kHz ~ 500kHz
Type Invasive
Current Rating -
Inductance 3.8mH
E.T. -
Turns Ratio - Primary:Secondary 1 : 1 : 50
Current Ratio -
DC Resistance (DCR) 7 mOhm Primary, 500 mOhm Secondary
Mounting Type Surface Mount
Size / Dimension 0.425" L x 0.354" W (10.80mm x 9.00mm)
Height - Seated (Max) 0.323" (8.20mm)
Termination Style Gull Wing
Weight -
 
Additional Resources
Standard Package ? 1
Other Names 811-1197-1

03:58:11 3/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-1197-2-ND
  • Minimum Quantity: 450  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.22000
Send Feedback