Keywords:





Product Index > Kits > Sensor Kits > 54-76247

All prices are in US dollars.
Digi-Key Part Number1027-1004-ND
Price BreakUnit PriceExtended Price
1143.91000143.91
10119.923001,199.23
25115.930802,898.27
50111.930805,596.54
100109.9289010,992.89
250106.3327226,583.18
500101.9370450,968.52
75099.9375174,953.13
Quantity Available Digi-Key Stock: 18
Can ship immediately
Manufacturer

Manufacturer Part Number

54-76247

DescriptionFSR DESIGN KIT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FSR DESIGN KIT | 54-76247 | 1027-1004-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FSR™ 400 Series
Product Photos 50-76247
Product Training Modules Force Sensing Resistors© Best Practices
Standard Package1
CategoryKits
FamilySensor Kits
SeriesFSR™400
Packaging-
Kit TypeForce Sensing Resistor
Values16 pcs - 4 ea of 4 values
Dynamic CatalogFSR™400 Series
Kit Contents(4) 1027-1003-ND - SENSOR FSR408 24" STRIP W/TAB
(4) 1027-1002-ND - SENSOR FSR406 1.5" SQ W/TAB
(4) 1027-1001-ND - SENSOR FSR402 0.5" CIRC W/TAB
(4) 1027-1000-ND - SENSOR FSR400 0.2" CIRC W/TAB
Other Names1027-1004
50-76247
5476247

17:31:50 5/19/2013 - Help With This Screen