Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity.

  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 1027-1011-ND
Price Break Unit Price Extended Price
1 41.80000 41.80
10 36.10000 361.00
Quantity Available Digi-Key Stock: 11
Can ship immediately
Manufacturer

Manufacturer Part Number

54-00031

Description VERSAPAD USB - 8-PIN HEADER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VersaPad™ Integration Guide
VersaPad™ USB
Product Photos 54-00031
Product Training Modules VersaPad Best Practices
Standard Package ? 1
Category

Sensors, Transducers

Family

Force Sensors

Series -
Operating Force 50mN ~ 300mN
Output USB
Sensor Type Resistive
Voltage - Supply -
Actuator Type -
Actuator Style/Size -
Operating Temperature -40°C ~ 80°C
Online Catalog USB VersaPad™ Modules
Other Names 1027-1011
5400031
Customers who are interested in this product are also interested in:
  • 54-00030 - Interlink Electronics | 1027-1010-ND DigiKey Electronics
  • 54-00030
  • Interlink Electronics
  • VERSAPAD USB - FFC CONNECTOR
  • Unit Price 68.20000
  • 30-49649 - Interlink Electronics | 1027-1000-ND DigiKey Electronics
  • 30-49649
  • Interlink Electronics
  • SENSOR FORCE SENS RES 0-2.2LBS
  • Unit Price 7.84000
  • FSG005WNPB - Honeywell Sensing and Productivity Solutions | 480-5692-ND DigiKey Electronics
  • FSG005WNPB
  • Honeywell Sensing and Productivity Solutions
  • SENSOR FORCE SENSING RES 0-5N
  • Unit Price 96.13000
  • 54-00007 - Interlink Electronics | 1027-1009-ND DigiKey Electronics
  • 54-00007
  • Interlink Electronics
  • VERSAPAD HDK
  • Unit Price 134.52000
  • FSS1500NSR - Honeywell Sensing and Productivity Solutions | 480-2619-1-ND DigiKey Electronics
  • FSS1500NSR
  • Honeywell Sensing and Productivity Solutions
  • SENSOR FORCE SURF MOUNT 3.3LBS
  • Unit Price 60.04000

04:00:03 5/3/2016