Add To Favorites
Product Overview
Digi-Key Part Number 1027-1006-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

54-00016

Description 4-ZONE MOUSING HDK
Expanded Description 4-zone Force Sensing Resistor FSR Touch, Resistive (Force) Sensor Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Interlink Electronics

Series FSR
Part Status Active
Sensor Type Touch, Resistive (Force)
Sensing Range -
Interface USB
Sensitivity -
Voltage - Supply -
Embedded Yes, MCU, 8-Bit
Supplied Contents Board
Utilized IC / Part 4-zone Force Sensing Resistor
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 1027-1006
5400016

20:24:17 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 143.55000 143.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback