Keywords:





Product Index > Connectors, Interconnects > Memory Connectors - Inline Module Sockets > 5390171-6

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number5390171-6-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

5390171-6

DescriptionCONN SOCKET MEM 168POS DIMM GLD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
CONN SOCKET MEM 168POS DIMM GLD | 5390171-6 | 5390171-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5390171 Drawing
Product Photos 5390171-6
RoHS Information 5390171-6 Statement of Compliance
3D Model 5390171-6.pdf
Standard Package20
CategoryConnectors, Interconnects
FamilyMemory Connectors - Inline Module Sockets
Series-
PackagingTray
Connector StyleDIMM
Number of Positions168
Memory TypeSDRAM
StandardsMO-161
Mounting TypeThrough Hole, Right Angle
FeaturesBoard Guide, Board Lock, Latches
Mounting FeatureStandard
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Possible Substitute

7:39:41 5/21/2013 - Help With This Screen