Add To Favorites
Product Overview
Digi-Key Part Number A09024CT-ND
Quantity Available 19,912
Can ship immediately
Manufacturer

Manufacturer Part Number

53874-2

Description CONN SPADE TERM 14-16AWG #8 BLU
Expanded Description Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 53874
RoHS Information 53874-2 Statement of Compliance
RoHS 2 Statement
3D Model 53874-2.pdf
Online Catalog Plasti-Grip Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Plasti-Grip
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Flanged
Stud/Tab Size 8 Stud
Width - Outer Edges 0.294" (7.47mm)
Length - Overall 0.780" (19.81mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Insulated
Features Serrated Termination
Color Blue
Contact Finish Tin
Contact Material Copper
Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination 0.203" (5.16mm)
Length - Termination 0.416" (10.57mm)
Tongue Inside Opening 0.171" (4.34mm)
 
Additional Resources
Standard Package ? 1
Other Names A09024CT

00:10:35 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.72000 7.20
25 0.64840 16.21
50 0.57620 28.81
100 0.55220 55.22
250 0.50424 126.06
500 0.48022 240.11
1,000 0.39618 396.18
2,500 0.36016 900.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A09024TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.31651
  • Bulk ? : A09024-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,795 - Immediate
  • Unit Price: 0.74000
Send Feedback