• Obsolete item.
Product Overview
Digi-Key Part Number 53711-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

53711-5

Description HEAT SHRINK TUBING .750 X 12"
Expanded Description Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 3 to 1 Black 1.00' (304.80mm, 12.00")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
54053-3-ND 54053-3 TE Connectivity Raychem Cable Protection Bulk ? 0
3.79760 5,000  Non-Stock ?
Documents & Media
Datasheets 53711 Drawing
RoHS Information 53711-5 Statement of Compliance
RoHS 2 Statement
PCN Obsolescence/ EOL 53704-2, 53711-5, 608507-5 09/Oct/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series HWP31
Part Status Obsolete
Type Tubing, Semi Rigid
Shrinkage Ratio 3 to 1
Length 1.00' (304.80mm, 12.00")
Inner Diameter - Supplied 0.750" (19.05mm)
Inner Diameter - Recovered 0.220" (5.6mm)
Recovered Wall Thickness 0.105" (2.67mm)
Material Polyolefin (PO)
Features Fluid Resistant
Color Black
Operating Temperature -55°C ~ 110°C
Shrink Temperature 90°C
 
Tooling
Additional Resources
Standard Package ? 100
Other Names 537115

04:08:04 1/23/2017

Alternate Length
  • Digi-Key Part Number: 53711-3-ND
  • Description: HEAT SHRINK TUBING .750 X 6"
  • Quantity Available: 0
Send Feedback