Add To Favorites
Product Overview
Digi-Key Part Number A111312TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

53644-2

Description CONN TERM FOIL DBL FACE 10-12AWG
Expanded Description Terminal Foil Connector Double Face, Slotted 10-12 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 53644
RoHS Information 53644-2 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Termi-Foil
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Double Face, Slotted
Foil Crimp Area -
Length - Overall 1.050" (26.67mm)
Wire Gauge 10-12 AWG
Contact Finish Tin
Contact Material Copper
 
Additional Resources
Standard Package ? 12,000
Other Names 53644-2-ND
A111312TR

00:15:07 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.18816 2,257.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A111312CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 68 - Immediate
  • Unit Price: 0.50000
Send Feedback