Add To Favorites
Product Overview
Digi-Key Part Number A111312CT-ND
Quantity Available 68
Can ship immediately
Manufacturer

Manufacturer Part Number

53644-2

Description CONN TERM FOIL DBL FACE 10-12AWG
Expanded Description Terminal Foil Connector Double Face, Slotted 10-12 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 53644
RoHS Information 53644-2 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Termi-Foil
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Double Face, Slotted
Foil Crimp Area -
Length - Overall 1.050" (26.67mm)
Wire Gauge 10-12 AWG
Contact Finish Tin
Contact Material Copper
 
Additional Resources
Standard Package ? 1
Other Names A111312CT

15:01:03 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.46700 4.67
25 0.42000 10.50
50 0.37340 18.67
100 0.35790 35.79
250 0.32680 81.70
500 0.31124 155.62
1,000 0.25677 256.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111312TR-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 0
  • Unit Price: 0.18816
Send Feedback