Add To Favorites
Product Overview
Digi-Key Part Number A1250-ND
Quantity Available 1,560
Can ship immediately
Manufacturer

Manufacturer Part Number

536052-5

Description CONN DIN PLUG 64POS RT ANG PCB
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 536052
RoHS Information 536052-5 Statement of Compliance
3D Model 536052-5.pdf
Online Catalog Eurocard Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Eurocard
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 64
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Style B
Level, Class 2
Mounting Type Through Hole, Right Angle
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
Current Rating -
Material Flammability Rating UL94 V-0
Material - Insulation Polyester, Glass Filled
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 533248-1
5360525
A1250

20:48:24 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.56000 7.56
10 7.24500 72.45
50 6.30000 315.00
100 5.98500 598.50
250 5.35500 1,338.75
500 5.04000 2,520.00
1,000 4.41000 4,410.00
2,500 4.18950 10,473.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback