|
Keywords: ? 





Product Index > Crystals and Oscillators > Pin Configurable Oscillators > Silicon Labs 534AB000359DG

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part Number534AB000359DG-ND
Price BreakUnit PriceExtended Price
132.5700032.57
1028.84900288.49
5025.126201,256.31
10021.403802,140.38
Quantity Available Digi-Key Stock: 40
Can ship immediately
Manufacturer

Manufacturer Part Number

534AB000359DG

DescriptionIC OSC XTAL QUAD FREQ 8SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
534AB000359DG Silicon Labs | 534AB000359DG-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SI534
Product Photos 534AB000359DG
Mfg Application Notes Frequency Margining using the SI534
Standard Package ? 50
Category

Crystals and Oscillators

Family

Pin Configurable Oscillators

SeriesSi534
Packaging ? Tray ? 
TypeXO (Standard)
Frequency - Output 1167.33165MHz, 173.37075MHz, 193.76731MHz, 194.89215MHz
Frequency - Output 2-
OutputLVPECL
Voltage - Supply3.3V
Package / Case8-SMD, No Lead (QFN, LCC)
FunctionTri-State (Output Enable)
Frequency Stability±20ppm
Current - Supply (Max)121mA
Current - Supply (Disable) (Max)-
Operating Temperature-40°C ~ 85°C
Size / Dimension0.276" L x 0.197" W (7.00mm x 5.00mm)
Height0.071" (1.80mm)
Other NamesQ4733547A

0:14:12 3/6/2015