Keywords:





Product Index > Potentiometers, Variable Resistors > Rotary Potentiometers - Linear > 534-11103

All prices are in US dollars.
Digi-Key Part NumberSP534-10K-ND
Price BreakUnit PriceExtended Price
115.2500015.25
514.3320071.66
1012.80800128.08
2511.58800289.70
5010.36840518.42
1009.14850914.85
5008.233664,116.83
1,0007.928707,928.70
2,5007.6237519,059.38
Quantity Available Digi-Key Stock: 2,828
Can ship immediately
Manufacturer

Manufacturer Part Number

534-11103

DescriptionPOT 10K OHM WW 10 TURN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
POT 10K OHM WW 10 TURN | 534-11103 | SP534-10K-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 53(3-5) Model
Product Photos 533.534.535 Series
Catalog Drawings 53(3,4,5) Series Side
Featured Product Model 533, 534, and 535 7/8" (22 mm) Multiturn Wirewound Potentiometer
Standard Package10
CategoryPotentiometers, Variable Resistors
FamilyRotary Potentiometers - Linear
Series534
PackagingBulk
Resistance (Ohms)10k
Power (Watts)2W
Tolerance±5%
Temperature Coefficient±20ppm/°C
Number of Turns10
Rotation3600°
Adjustment TypeSide Adjustment
Resistive MaterialWirewound
Termination StyleSolder Lug
Actuator Length0.812" (20.62mm)
Actuator TypeSlotted Shaft
Actuator Diameter0.250" (6.35mm)
Size - BodyRound - 0.875" Dia x 0.750" L (22.22mm x 19.05mm)
Mounting Type-
Dynamic Catalog534 Series
Other Names53411103
534B1103JCB10
SP534-10K

17:25:46 6/18/2013 - Help With This Screen